Microchip Technology AT42QT1010 Evaluation Kit

Microchip AT42QT1010 Evaluation Kit is designed to evaluate the AT42QT series of capacitive touch sensors. This kit includes a one-touch sensor and a self-capacitance touch button with the option to connect an external sensing electrode using SMD Test Pad (TP). The AT42QT1010 kit features spread-spectrum charge-transfer (Direct mode) technology and includes an onboard status LED to indicate the touch.

Features

  • One-touch sensor that can be configured either as a single-key or a proximity sensor (configurable sensitivity)
  • Option to connect external sensing electrode
  • Mode of operations
    • Sync
    • Normal
    • Low power
  • Spread-Spectrum Charge-Transfer (Direct mode) technology
  • Status LED to indicate touch
  • Onboard self-capacitance sensor
  • USB power input

Functional Block Diagram

Block Diagram - Microchip Technology AT42QT1010 Evaluation Kit

AT42QT1010 Eval Board Overview

Microchip Technology AT42QT1010 Evaluation Kit
Zveřejněno: 2018-11-11 | Aktualizováno: 2022-12-15