Microchip Technology 32-Bit SAM E Microcontrollers

Microchip Technology 32-Bit SAM E Microcontrollers include mid-performance Arm® Cortex®-M4F based MCUs and high-performance Arm Cortex-M7 based MCUs. With a combination of a Floating-Point Unit (FPU) coprocessor, advanced analog features, and a full set of timing and control functions, SAM E MCUs are ideal for Internet of Things (IoT) or smart energy gateways, industrial automation, and building control applications.

The Microchip Technology SAM E5x MCUs feature a 32-bit Arm Cortex-M4 processor with FPU running at up to 120MHz, up to 1MB of dual-panel Flash with ECC, and up to 256KB of SRAM with ECC. These devices also have a 10/100 Ethernet MAC and two CAN FD ports for industrial automation, automotive, and general-purpose applications that require wired connectivity. The SAM E5x MCUs offer class-leading power performance and integrated hardware security, making these devices an ideal choice for low-power and secure connected applications.

The SAM E70 MCUs feature a 32-bit Arm Cortex-M7 processor with FPU running at up to 300MHz, up to 2048KB of Flash, 16KB each instruction plus data cache, and up to 384KB of SRAM. A QSPI, static memory, and SDRAM interface offer further memory extension options. The SAM E70 MCUs offer a rich set of advanced connectivity peripherals, including 10/100 Mbps Ethernet MAC supporting IEEE 1588, dual CAN FD 1.0, high-speed USB, and high-speed PHY. Additional interfaces include a camera, SD/MMC, one SSC supporting TDM and I2S, eight UARTs, five SPI, and three I2C.

Features

  • SAM E5x MCUs
    • Arm Cortex-M4F core running at 120MHz with single-precision FPU
    • Internal memory architecture with user-configurable Tightly Coupled Memory (TCM), system memory, memory protection unit, and 4 KB combined I-cache and D-cache 
    • Quad Serial Peripheral Interface (QSPI) with Execute-in-Place (XIP) support
    • Up to two Secure Digital Host Controllers (SDHCs)
    • 10/100 Ethernet MAC with IEEE® 1588 (E53/E54)
    • Dual Bosch CAN FD 1.0 controllers (E51/E54)
    • Peripheral Touch Controller (PTC) supporting up to 256 channels of capacitive touch
    • Full Speed USB with embedded host/device
    • Supports five low-power modes with class-leading 65µA/MHz active power performance
    • Integrated security including symmetric (AES) and asymmetric (ECC) encryption, Public Key Exchange (PUKCC) support, TRNG and SHA- based memory integrity checker
    • Dual 1Msps 12-bit Analog-to-Digital Converters (ADCs) with up to 32 channels and offset and gain error compensation
    • Dual 1Msps, 12-bit Digital-to-Analog Converters (DACs), and analog comparator
    • Serial communication (SERCOM) ports configurable as UART/USART, ISO 7816, SPI or I2C
    • -40°C to 85°C operating temperature range
    • 48- to 128-pin package options
  • SAM E70 MCUs
    • Arm Cortex-M7 core running at 300MHz
    • Double-precision FPU for high-precision computing and accelerated data processing
    • High-performance internal memory architecture with user-configurable TCMs, system memory, and 16KB I-cache and D-cache
    • Dual Bosch CAN FD 1.0 controllers
    • 10/100 Ethernet MAC with IEEE 1588
    • High-Speed USB host and device with on-chip high-speed PHY
    • CMOS image sensor interface
    • Integrated security features including AES hardware encryption engines, TRNG, and SHA-based memory integrity checker
    • Advanced analog front-end based on dual 2Msps 12-bit ADCs including 16-bit average, up to 24 channels, offset error correction, and gain control
    • Dual 2 Msps, 12-bit DACs, and analog comparator
    • -40°C to 105°C extended industrial temperature range
    • 64- to 144-pin package options

Applications

  • Internet of Things (IoT)
  • Smart energy gateways
  • Motor control
  • Industrial automation
  • Building control applications
  • Robotics

SAM E5x Block Diagram

Block Diagram - Microchip Technology 32-Bit SAM E Microcontrollers

SAM E70 Block Diagram

Block Diagram - Microchip Technology 32-Bit SAM E Microcontrollers
Zveřejněno: 2022-02-15 | Aktualizováno: 2022-03-11