Arduino Uno Boards

Arduino Uno Boards are open-source microcontroller boards designed for simplicity, ease of use, and versatility in various electronic projects. As part of the open-source Arduino platform, the boards are equipped with 14 digital input/output pins, six analog inputs, a USB connection for programming, and a power jack for an external power supply. The Arduino Uno Boards operate at a clock speed of 16MHz, making it suitable for handling various sensors, motors, LEDs, and communication modules. The Arduino Uno supports digital and analog interfacing, enabling applications ranging from basic LED blinking to complex robotics and Internet of Things (IoT) systems. Its simplicity and broad community support make it a favored choice among hobbyists, educators, and professionals for prototyping and developing embedded systems, interactive devices, automation solutions, and more.

Features

  • Digital I/O pins that can also serve as Pulse Width Modulation (PWM) outputs
  • Analog-to-Digital Converter (ADC), supports 10-bit resolution
  • Power the boards via USB, an external power supply, or a voltage regulator
  • Serial (UART), I2C, and SPI communication interfaces (depending on model)
  • USB Interface
    • Used for programming the microcontroller and serial communication with a computer or other device
    • Enables the Arduino Integrated Development Environment (IDE) on a computer, where users can write and upload code to the board
  • Reset button
  • Onboard LEDs
  • Standard form factor, making the boards compatible with many shields and accessories
  • Open-source
  • Programming via bootloader
  • Real-time clock (optional)

Applications

  • Prototyping and education
  • Home automation
  • Robotics
  • Internet of Things (IoT)
  • Wearable electronics
  • Data logging and measurement systems
  • Interactive art and displays
  • Industrial automation
  • Automated gardening systems
  • Game controllers and input devices
  • Security systems
  • Signal processing
  • Custom keypads and user interfaces
  • Remote control systems
  • Embedded systems
Zveřejněno: 2010-12-08 | Aktualizováno: 2025-12-01