MACOM MABA Transformer Designers' Kit

MACOM Technology Solutions MABA Transformer Designers' Kit features 10 each of 12 different parts, for a total of 120 pieces. MABA Transformer Designers' Kit also includes a CD-ROM containing datasheets, S-parameters, and application notes. These kits are ideally suited for broadband CATV applications.

Kit Contents

  • 12 different part numbers
  • 10 of each part, 120 pieces total
  • CD-ROM containing datasheets, S-parameters and application notes

Specifications

  • 4.5MHz to 3000MHz frequency range
  • FR4, ceramic, or plastic SMT packaging
  • 6dB to 42dB typ. return loss
  • 0.1dB to 2.5dB  insertion loss

Specifications Grid

Chart - MACOM MABA Transformer Designers' Kit
Zveřejněno: 2012-03-27 | Aktualizováno: 2022-03-11