MACOM SP2T Switch

MACOM SP2T Switch is a high-power SP2T switch with integrated bias networks. The MACOM switch is a broadband, reflective switch developed for 20-55GHz applications that require up to 30dBm (1W) power handling. The switch maintains low insertion loss, high isolation, and fast switching speed. These switches are suitable for multiple applications.

Features

  • Low loss 1dB, 22 to 45GHz
  • 30dBm CW power handling @ +85°C, 40GHz
  • Switching speed <30ns
  • Integrated DC blocks and bias networks
  • Die with GSG RF pads and DC bias pads
  • RoHS compliant

Applications

  • Test equipment
  • Switching arrays of radar systems
  • Point-to-point communications
  • Multi-assembly components

Application Schematic

Schematic - MACOM SP2T Switch
Zveřejněno: 2022-12-28 | Aktualizováno: 2023-03-01