MACOM CMPA1C1D080F 90W GaN MMIC Power Amplifier

MACOM CMPA1C1D080F 90W GaN MMIC Power Amplifier utilizes a high-performance, 0.25µm GaN on SiC production process. The amplifier offers a 12.75GHz to 13.25GHz operating frequency range targeting satellite communications. The MACOM CMPA1C1D080F series delivers a 3rd-order intermodulation performance of -30dBc at 20W of total output power. The HPA is offered in a bolt-down, flange package providing exceptional thermal management.

Features

  • 90W typical PSAT
  • >21% typical power added efficiency
  • 25dB small signal gain
  • 20W total output power at -30dBc IM3
  • Operation up to 40V

Product Overview

MACOM CMPA1C1D080F 90W GaN MMIC Power Amplifier

Application Schematic

Schematic - MACOM CMPA1C1D080F 90W GaN MMIC Power Amplifier
Zveřejněno: 2021-09-10 | Aktualizováno: 2024-01-19