M5Stack UNIT SONIC IO
M5Stack UNIT SONIC IO is a GPIO interface ultrasonic range sensor with an RCWL-9620 ultrasonic distance measurement chip. This sensor determines the distance to a target by measuring time lapses between the transmitting and receiving of the pulse signal. The UNIT SONIC IO sensor features a 16mm probe and a range accuracy of 2cm to 450cm. The distance value can be obtained through the IO control mode. This sensor offers built-in temperature compensation for reduced temperature drift. Typical applications include robot obstacle avoidance, fluid level detection, and sitting posture detection.Features
- RCWL-9620
- GPIO communication interface
- 2cm to 450cm measuring range
- Protective housing
- Built-in temperature compensation to reduce the temperature drift
- Support UIFlow platform
Kit Contents
- 1x Unit UNIT SONIC IO
- 1x HY2.0-4P cable (20cm)
Specifications
- 16mm probe length
- 40kHz receiving/transmitting frequency
- -65dB receiving sensitivity
- 60° pointing angle
- ±2% measurement accuracy
- 3mA working current
- 56mm x 24mm x 15mm product size
Applications
- Robot obstacle avoidance
- Fluid level detection
- Sitting posture detection
Overview
Videos
Zveřejněno: 2021-12-29
| Aktualizováno: 2022-03-11