M5Stack Servo Kit 180°/360°
M5Stack Servo Kit 180°/360° is a 9g servo with a LEGO-compatible fixed bracket. There are 180° or 360° specifications. The independent design of the fixed bracket is easily disassembled. The product is designed according to the LEGO standard unit. Easily combine with LEGO series products with unlimited creativity. The rudder plate is redesigned and is directly connected with LEGO parts. No matter 180° or 360° servo, it's easy for beginners.Kit Contents
- 2x SG90 Servo 180° or 360° optional
- 2x GROVE2SERVO adapter
- 2x Elastic
- 2x Fixed base of servo
- 2x Special steering wheel
- 2x Axle connector
- 4x Connector peg with friction
- 1x Frame 5x7-module
- 2x Servo accessories package
- 2x M2x4mm self-tapping screw
- 2x Extension wire 30CM (only 180° servo)
Videos
Zveřejněno: 2021-01-25
| Aktualizováno: 2022-03-11