M5Stack ESP32 Ethernet Unit with PoE
M5Stack ESP32 Ethernet Unit with Power over Ethernet (PoE) adopts ESP32 as built-in MAC and IP101G as physical layer transceiver. This module can connect to the server with AT commands through a serial port, achieving data transmission and remote control functions. The ESP32 Ethernet unit with PoE features IEEE 802.3/802.3u standard, RJ45 network port 10Mbps/100Mbps, HY2.0-4P interface 5VDC power supply, and PoE power supply. This module includes default firmware with ESP-AT and supports TCP, MQTT, and HTTP protocols. The PoESP32 unit with PoE can be used in the Ethernet controller and TCP client data passthrough.Features
- Embedded ESP32 main controller
- PHY solution:
- Transceiver model IP101G
- IEEE 802.3/802.3u standard
- Ethernet interface:
- PoE IEEE 802.3 AF/supports 6W maximum load power
- RJ45 network port 10Mbps/100Mbps
- Communication/download interface:
- ESP-AT default firmware/supports secondary development to implement TCP client/HTTP/CoAP and other protocols
- Programmable/support secondary development and reserve program download interface
- Development method:
- 9600bps default AT command and UART
- Arduino and ESP-IDF development platform
Specifications
- ESP32-WROOM-32U:
- 240MHz dual-core
- 600 DMIPS
- 520KB SRAM (without integrated 3D antenna, does not support Wi-Fi and BLE wireless function)
- 3.3V communication logic level
- 4MB flash
- RMII MAC-PHY interface type
- 72mm x 26mm x 19.2mm product dimensions
Applications
- Ethernet controller
- TCP client data passthrough
Kit Contents
- 1x UNIT PoESP32
- 1x HY2.0-4P cable (20cm)
- 1x instruction manual
ESP32 Ethernet Unit with Power over Ethernet (PoE) Kit Overview
Schematic Diagram
Zveřejněno: 2022-08-30
| Aktualizováno: 2022-09-08