Littelfuse Px0S3H High Surge Current SIDACtor Thyristor
Littelfuse Px0S3H High Surge Current SIDACtor Thyristor is engineered to provide robust overvoltage protection in high-exposure environments. The Littelfuse Px0S3H offers exceptional surge handling capability [up to 500A (8/20µs waveform], making the thyristor ideal for protecting sensitive circuits from lightning strikes and power cross events. The device features a low clamping voltage, fast response time, and low off-state leakage current, ensuring reliable protection without compromising signal integrity. The bidirectional configuration simplifies circuit design for AC or bidirectional signal lines, while the compact DO-214AB (SMC) package supports high-density board layouts.Features
- High surge rating 8/20μs/2000A protection
- Component properties do not degrade after multiple surge events within the limits
- SMD low-profile surface mount package minimizing PCB footprint
- Low voltage overshoot
- Low on-state voltage
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per the tables 4a and 4c pass class 1/2
- IEC 61000-4-2 ESD 30kV (air), 30kV (contact)
- Recognized compound meeting flammability rating UL94V-0
- RoHS compliant and halogenfree
- Lead-free E3 means the 2nd level interconnect is lead-free and the terminal finish material is tin (Sn) (IPC/JEDEC J-STD609A.01)
Applications
- Telecommunications
- Networking and data lines
- Industrial
- Surge protection
- General overvoltage protection
Specifications
- 2.2A maximum current rating
- 4V maximum voltage rating
- 450pF maximum capacitance
- 50mA maximum holding current
- 220V rated repetitive off-state voltage
- -65°C to +125°C operating temperature range
Dimensions
Zveřejněno: 2025-05-01
| Aktualizováno: 2025-06-17