Littelfuse SP3010 SPA™ Diode

Littelfuse SP3010 SPA™ (Silicon Protection Array) Diode is part of Littelfuse's lead-free Green Series. The SP3010 integrates four channels of ultra-low capacitance rail-to-rail diodes and an additional Zener diode to protect electronic equipment from electrostatic discharges (ESD). This robust device can safely absorb repetitive ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. Extremely low loading capacitance also makes the SP3010 ideal for protecting high-speed signal pins such as HDMI, USB3.0, USB2.0, and IEEE 1394.

Features

  • ESD, IEC 61000-4-2, ±8kV contact, ±15kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, IEC 61000-4-5 2nd edition, 3A (tP=8/20μs)
  • Low capacitance of 0.45pF (TYP) per I/O
  • Low leakage current of 0.1μA (TYP) at 5V
  • Small form factor μDFN( JEDEC MO-229) package saves board space
  • RoHS compliant and lead free
  • AEC-Q101 qualified

Applications

  • LCD/PDP TVs
  • DVD players
  • Desktops
  • MP3/PMP
  • Set-top boxes
  • Mobile phones
  • Notebooks
  • Digital cameras

Typical Application

Application Circuit Diagram - Littelfuse SP3010 SPA™ Diode
Zveřejněno: 2010-02-02 | Aktualizováno: 2022-03-11