TE Connectivity / Linx Technologies

TE Connectivity / Linx Technologies makes wireless simple by developing and manufacturing wireless products that are easy for engineers of all skill levels to use. The company's RF modules, remote controls, evaluation kits and master development systems feature straightforward hardware configuration and clear documentation. Linx products make it simple for engineers and hobbyists to integrate wireless features without the hassle and expense of engineering RF functionality from scratch.

Výrobky, které nabízí TE Connectivity / Linx Technologies

Bezolovnaté konektory SMA

Bezolovnaté konektory SMA

RoHS compliant without exemptions and suitable for use in the electronics industry.

Konektory IP67/IP68 RF

Konektory IP67/IP68 RF

Optimized for corrosive and harsh environments and includes N-Type, SMA, and TNC options.

Čipové antény Wi-Fi®

Čipové antény Wi-Fi®

Offers single (2.4GHz), dual (2.4GHz + 5GHz), and tri-band (2.4GHz, 5GHz + 6GHz) Wi-Fi coverages.

Hermeticky uzavřené VF adaptéry pro montáž na panel

Hermeticky uzavřené VF adaptéry pro montáž na panel

Constructed from stainless steel and is designed for high-pressure and airtight seal applications.