Leopard Imaging 5M CS Mount Camera Board for Leopardboard 365/368
Leopard Imaging 5M CS Mount Camera Board for Leopardboard 365/368 features an Aptina 1/2.5" CMOS MT9P031 sensor. The Leopard Imaging 5M CS Mount Camera Board for Leopardboard 365/368 offers 5 Mega-pixels or 2592 x 1944 pixels, at a pixel size of 2.2μm x 2.2μm. The pixel dynamic range is 70.1dB at full resolution, the output data format is RGB, and the camera board has support of 720p @ 60 fps. This board is RoHS compliant.The Aptina® MT9P031 is a 1/2.5" CMOS active pixel digital image sensor with an active imaging pixel array of 2592H x 1944V. It incorporates sophisticated camera functions on-chip such as windowing, column and row skip mode, and snapshot mode. It is programmable through a simple two-wire serial interface. The 5MP CMOS image sensor features Aptina's breakthrough low-noise CMOS imaging technology that achieves CCD image quality (based on signal-to-noise ratio and low-light sensitivity) while maintaining the inherent size, cost, and integration advantages of CMOS.
Features
- Sensor: Aptina 1/2.5" CMOS Sensor MT9P031
- Number of Pixels: 5 Mega-pixel (2592 x 1944 pixels)
- Pixel size: 2.2μm x 2.2μm
- Support 720p @ 60fps
- Pixel dynamic range: 70.1dB at full resolution
- Output data format: RGB
- RoHS compliance
Additional Resources
Zveřejněno: 2011-11-10
| Aktualizováno: 2022-03-11