KEMET T499 High Temperature SMT Tantalum Capacitors

KEMET T499 High-Temperature SMT Tantalum Capacitors feature solid-state structures capable of +125°C applications with a maximum temperature rating of +175°C. KEMET T499 SMT Capacitors include capacitance values of 0.15µF to 220µF with AEC-Q200 compliance, voltage ratings of 6V to 50V, 5 standard EIA case sizes with RoHS-compliant terminations, 100% surge current testing, and a self-healing mechanism.

Features

  • Meets or exceeds EIA standard 535BAAC
  • Taped and reeled per EIA 481-D
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • 100% surge current testing
  • Capacitance values of 0.15µF to 220µF
  • Tolerances of ±10% and ±20%
  • Voltage ratings of 6VDC to 50VDC
  • 100% steady-state accelerated aging
  • Voltage derating is 1/2 at +175°C
  • RoHS compliance and lead-free termination standards
  • Operating temperature range of -55°C to +175°C

Applications

  • DC/DC converters
  • Portable electronics
  • Telecommunications
  • Control units

Construction

KEMET T499 High Temperature SMT Tantalum Capacitors
Zveřejněno: 2008-02-21 | Aktualizováno: 2023-08-24