KEMET T598 SnPb with Surge Testing Polymer Capacitors
KEMET T598 SnPb with Surge Testing Options Polymer Capacitors are a high-performance automotive-grade series developed to deliver high reliability and stability under harsh environmental conditions. Special enhancements to the design and material deliver 1000 hours under +85°C/85%RH and comply with all AEC-Q200 qualification testing. KEMET T598 Automotive Polymer Tantalum Capacitors are manufactured in an ISO TS16949-certified plant and subject to PPAP/PSW and change control.
Features
- Ultra-low ESR
- AEC-Q200 qualification
- High reliability up to 1000 hours with 85°C/85% RH load
- Made in a TS 16949-certified plant
- Dedicated H / T termination and surge current testing options (T598) for defense and aerospace segment
- E = none
- S = 10 cycles (+25°C)
- W = 10 cycles (-55°C to +85°C)
- Subject to PPAP/PSW and change control
- Meets or exceeds EIA standard 535BAAC
- Tape-and-reel packaging per EIA 481
- -55°C to 125°C operating temperature range
- 1.5µF to 680µF at 120Hz/25°C
- 2.5V to 75V rated voltage range
- Halogen-free epoxy
- RoHS compliant
Applications
- Defense and Aerospace
- Communications
- Radar
- Lasers
- Transponders
- Flight control
- Interrogators, jamming
- Ultra-low ESR solutions for high-efficiency DC-DC converters
- Decoupling and filtering in a variety of market segments
- Automotive
- Infotainment
- Input/output in DC-DC converters where hard conditions such as high humidity and temperature are a concern
Construction
Videos
Related Sample Kits
Additional Resources
Zveřejněno: 2015-08-07
| Aktualizováno: 2025-12-05