Intelligent Memory Dynamic Random Access Memory (DRAM)

Intelligent Memory Dynamic Random Access Memory (DRAM) includes a full range of JEDEC-compliant DRAMs and ECC DRAMs (SDRAM, DDR, DDR2, DDR3, DDR4, LPDDR4). From an application's point of view, these components work like a monolithic device. The DRAM devices allow for maximum levels of memory density without altering existing board layouts or designs.

Features

  • JEDEC-compliant DRAMs and ECC DRAMs (SDRAM, DDR, DDR2, DDR3, DDR4, and LPDDR4)
  • Surface mount devices
  • Works like a monolithic device
  • Various temperature ranges depending on the application

Applications

  • Commercial
  • Industrial

Specifications

  • 133MHz to 1.6GHz maximum clock frequency range
  • 300ps to 20ns access time range
  • 18mA to 300mA maximum supply current range
  • 1.06V to 3.6V supply voltage range
  • 4-bit to 32-bit data bus width range
  • 128-Mbit to 16GB memory size range
Zveřejněno: 2023-06-28 | Aktualizováno: 2023-07-18