Intel Atom x5-E8000 Processor
Intel Atom x5-E8000 Processor is the next generation of System-on-Chip (SoC) that enables tablets with Intel RealSense Technology. RealSense Technology achieves 3D capture with accurate depth details and enables the user to use images in a digital virtual world. This processor is a powerful multi-core, multitasking processor that uses the next-generation Intel HD graphics. The device provides support for up to three cameras, speech/gesture/face analysis, and 1080p60 video encoder/decoder to turn a tablet into a play and work power house.Technology
- Advanced
- Intel Virtualization Technology (VT-x)
- Intel VT-x with Extended Page Tables (EPT)
- Intel 64
- Idle States
- Enhanced Intel SpeedStep technology
- Thermal monitoring technologies
- Intel identity protection
- AES new instructions
- Secure key
- Intel platform protection
- Execute disable bit
Specifications
- General
- Cache: 2MB
- Instruction set: 64-bit
- Embedded options available: yes
- Lithography: 14nm
- Memory
- Max memory size (dependent on memory type): 8GB
- Memory types: DDR3L-1600
- Two memory channels
- Package
- Sockets supported: FCBGA1170
- Max CPU configuration: 1
- TJUNCTION: 90°C
- Package size: 25mm x 27mm
- Low halogen options available: see MDDS
- Graphics
- Processor graphics: Intel HD Graphics
- Graphics base frequency: 320MHz
- Graphics output: eDP/DP/HDMI
- 12 execution units
- DirectX support
- OpenGL support
- Intel quick sync video
- Intel clear video HD technology
- Intel clear video technology
- Three displays supported
Zveřejněno: 2016-09-26
| Aktualizováno: 2022-03-11