HellermannTyton Impact Modified Heat/UV Stabilized Solar Ties
HellermannTyton Impact Modified Heat/UV Stabilized Solar Ties feature a specially formulated polyamide 6.6 material (PA66HIRHSUV) ideal for use in solar applications. The solar ties deliver increased flexibility, impact strength, and heat/UV resistance to endure moisture fluctuations in harsh environments. The solar ties have internal serrations, ensuring a secure hold on wire and cable bundles. The head design provides high tensile strength, and the bent tail allows for quick and easy installation. The HellermannTyton Impact Modified Heat/UV Stabilized Solar Ties are RoHS compliant and meet UL standards.Features
- Specially formulated PA66 construction material
- High-impact modified
- Heat and UV stabilized
- Increased flexibility
- Endures moisture fluctuations
- Low insertion force
- Internal serrations for secure hold onto wire and cable bundles
- High tensile strength via head design
- Quick and easy installation via bent tail
- RoHS compliant
- Ideal for use in solar applications
Specifications
- Polyamide 6.6 high impact modified, heat and UV stabilized material
- UL 94 HB flammability rating
- 225N to 1115N min tensile strength range
- 50mm to 160mm max bundle diameter range
- Halogen-free, meets UL standards
- -40°C to +110°C operating temperature range
Lifespan of UV Materials
Material Comparison
Videos
Zveřejněno: 2024-06-04
| Aktualizováno: 2025-01-14