HellermannTyton General Purpose Expandable Braided Sleeving
HellermannTyton General Purpose Expandable Braided Sleeving is designed to expand and adjust to irregular shapes and offers high tensile strength. The sleeving features a lightweight design and is an ideal choice for protecting wire and cable bundles from abrasion, chafing, and heat degradation. Common uses for expandable braided sleeving include electrical and industrial wire harnessing applications where cost-effectiveness and durability are required for the protection of wires, cables, tubing, and bundles. This general-purpose braided sleeving also comes in orange, making it ideal for systematic color coding of complex wiring installations. Orange expandable braided sleeving is commonly used to shield cable harnesses in battery-powered vehicles, such as hybrid cars, light trucks, and golf carts. HellermannTyton General Purpose Expandable Braided Sleeving expands up to 150% of its flat diameter for easy installation.Features
- Adjusts and expands to irregular shapes
- Lightweight design
- High tensile strength
- Weave construction
- Expands up to 150% of flat diameter
- Excellent abrasion and cut-through resistance
- Inert to most chemicals and fungus
- Commonly used in electrical and industrial wire harnessing applications
- Easy visual and safety ID of critical wiring components (orange)
Specifications
- Polyester material
- +250°C melting point
- Medium abrasion resistance
- UL 94V-0 flammability
- -70°C to +125°C operating temperature range
Zveřejněno: 2024-03-29
| Aktualizováno: 2024-04-10