HellermannTyton CTPPFR Flame Retardant Convoluted Tubings
HellermannTyton CTPPFR Flame Retardant Convoluted Tubings provide an efficient method for routing and protecting wire harness assemblies while reducing the risk of damage during installation. These tubings feature a split down the side for a wire harness to insert, and can easily install convoluted tubing without removing the entire assembly. The convoluted tubings offer excellent protection against vibration wear, water, snow, ice, and the effects of heat, cold, and sunlight on cables and wires. These tubings serve to protect valuable hoses and cables. The convoluted tubings are constructed from flame-retardant polypropylene, providing additional protection suitable for applications requiring a self-extinguishing material. These devices are also known as split loom tubing and operate at -40°C to +125°C temperature range and are for indoor use only.
Features
- Polypropylene, Flame Retardant (PPFR) material
- -40°C to +125°C (-40°F to +257°F) operating temperature range
- RoHS compliant
- Also known as split loom tubing
- Use conditions for indoor use only
- Color Black with Blue Stripe (BKSTBL)
Additional Resources
| Číslo součásti | Technické informace | Vnitřní průměr | Délka | Série | Typ |
|---|---|---|---|---|---|
| 169-60116 | ![]() |
0.266 in | 3200 ft | CTPPFR | Split Loom Tube |
| 169-60114 | ![]() |
1.647 in | 100 ft | CTPPFR | Split Loom Tube |
| 169-60115 | ![]() |
0.516 in | 1100 ft | CTPPFR | Split Loom Tube |
| 169-60117 | ![]() |
0.266 in | 500 ft | CTPPFR | Split Loom Tube |
| 169-60118 | ![]() |
0.38 in | 1800 ft | CTPPFR | Split Loom Tube |
| 169-60119 | ![]() |
0.639 in | 750 ft | CTPPFR | Split Loom Tube |
| 169-60140 | ![]() |
1.069 in | 300 ft | CTPPFR | Split Loom Tube |