Fluke TL175 TwistGuard Test Leads
Fluke TL175 TwistGuard™ Test Leads feature a manually adjustable test tip guard for use in different measurement environments. Designed using patented TwistGuard technology, the exposed probe tip length can be adjusted from 4mm to 19mm (0.16" to 0.75") by simply twisting the test lead. The TL175 test leads are safety rated for CAT III 1000 V, CAT IV 600 V with the tip guard fully extended, and safety rated for CAT II 1000 V when the tip guard is retracted. Constructed to last longer than similar models and tested to withstand over 30,000 bends without failure, Fluke TL175 TwistGuard Test Leads feature WearGuard™ insulation and extra-heavy strain relief on both probe-end and plug-end. The WearGuard indicator provides a visual cue when the test leads are in need of replacement. Extremely versatile, the TL175 Test Leads are compatible with any instrument that accepts 4mm shrouded banana plugs.Features
- WearGuard lead wire wear indicator
- Double insulated silicone leads
- Extra-heavy-duty strain relief on both probe-end and plug-end
- Universal input plugs
- Conforms to EN61010-031
- CAT II 1000V, CAT III 1000V, CAT IV 600V, 10A Max., Pollution Degree 2
Specifications
- Lead durability: 30,000 bends without failure
- -20°C to +55°C operating temperature range
- Up to 2000m (6562') altitude
Zveřejněno: 2011-08-22
| Aktualizováno: 2024-10-10