Fluke Networks MicroScanner™ Industrial Ethernet Cable Testers

Fluke Networks MicroScanner™ Industrial Ethernet Cable Testers are Power-over-Ethernet (PoE) verifiers that provide a time-saving user interface, integrated multimedia support, and expanded service detection capabilities. The MicroScanner Testers display the available PoE class from 802.3at/.3af/.3bt devices, the voltage from passive PoE sources, available services (up to 10G Ethernet), cable length, wiremap, and distance to fault up to 1500 feet. These features are displayed on one screen eliminating the need to toggle between different modes like previous cable verification testers.

The MicroScanner devices feature built-in IntelliTone™ digital and analog toning to locate virtually any cable or wire pair, regardless of the work environment. High-grade data cabling (Cat 5e/6/6A) can be located using the digital mode, while the analog mode is for voice-grade (Cat 3 and below), security/alarm, and speaker wiring. The MicroScanner2 device can also be used with coax cabling.

The testers come standard with the MS-POE Wiremap Adapter, a rubber wrap-around holster (withstands a 1-meter drop test), and a vinyl carrying pouch. Batteries and multi-language user guides are also included.

Features

  • Distance to fault or cable end (feet or meters)
  • Tests RJ45 connectors with adapter cables for coax, M12X, M12D, M8D, and RJ45
  • Supports EtherNet/IP, PROFINET, ModBus TCP, and other protocols
  • Simple to use
  • Backlit graphic display shows cable length, wire map, cable ID, and distance-to-fault
  • Built-in tone generator
  • Identifies PoE switch power
  • Compact size
  • Ethernet Alliance PoE-certified testing
  • Diagnosable cable faults
    • Open on any wires or shield
    • Shorts between 2 or more wires
    • Crossed wires
    • Crossed pairs
    • Split pairs that cause crosstalk
    • View individual pairs for distance to fault
    • Identify inactive/active devices and Ethernet speed

Specifications

  • Testing
    • Distance testing
      • 460m (1500 feet) range
      • 0.3m (1 foot) resolution
      • ±4% or 0.6m (2 feet) typical accuracy (whichever is greater)
    • Cable types
      • UTP, FTP, and SSTP twisted pairs
      • 50Ω, 75Ω, and 93Ω coaxial (MicroScanner2)
    • Wiremap
      • Detects
        • Single wire faults
        • Shorts
        • Miswires
        • Split pairs
        • Up to 7 far-end adapter IDs
      • Drawn with proportional length to visually indicate the approximate location of faults
    • Ethernet port detection speeds (advertised speed of 802.3 Ethernet ports)
      • MicroScanner PoE detects speeds of 10Mbps, 100Mbps, 1Gbps, 2.5Gbps, 5Gbps, and 10Gbps
      • MicroScanner2 detects 10Mbps, 100Mbps, and 1Gbps
    • Supports toning and cable mapping with a Fluke Networks digital IntelliTone™ probe
  • Temperature ranges
    • 0 to +45°C operating
    • -20°C to +60°C storage
  • Power
    • 2x AA alkaline batteries (NEDA 15A, IEC LR6)
    • 20-hour typical battery life
    • Other compatible battery types include 2x AA photo lithium, NIMH, and NICAD
  • Monochrome LCD display with backlight
  • Optical sources
    • Fixed SC optical output connector
    • Emitter types
      • 850/1300 LED
      • 1310/1550 FP laser
      • FindFiber laser
    • CE, CSA, N10140, and Class 1 laser-safe emitter wavelengths
  • Optical power meter
    • ±0.25dB power measurement accuracy
    • InGaAs detector type
    • 850, 1300, 1310, 1490, 1550, and 1625 calibrated wavelengths
    • 0.01dB resolution
    • >50 hours typical battery life
    • Memory of 1000 loss/power measurements
    • USB Serial communication physical interface
Zveřejněno: 2021-07-28 | Aktualizováno: 2025-06-19