Diptronics MS4 MICRO SWITCH Basic / Snap-Action Switches

Diptronics MS4 MICRO SWITCH Basic / Snap-Action Switches are vertical or right-angle mounted devices with a 0.5A, 30VDC contact rating. Diptronics MS4 switches feature mechanical durability of 100,000 cycles minimum and electrical durability of 50,000 cycles minimum.

Features

  • 8.2mm x 2.7mm x 6.15mm
  • PCB terminal
  • Vertical and right-angle mounting

Specifications

  • 0.5A, 30VDC contact rating
  • 100,000 minimum cycles mechanical durability
  • 50,000 minimum cycles of electrical durability
  • 100mΩ maximum contact resistance
  • 100MΩ minimum (at 100VDC) insulation resistance
  • -40°C to +85°C operating temperature range

Applications

  • Mapping devices
  • Small audio equipment
  • Office automation equipment
  • Portable electronic devices

Circuit Diagrams

Application Circuit Diagram - Diptronics MS4 MICRO SWITCH Basic / Snap-Action Switches
Zveřejněno: 2020-02-14 | Aktualizováno: 2024-08-21