DFRobot Gravity I2C H3LIS200DL Triple Axis Accelerometer
DFRobot Gravity I2C H3LIS200DL Triple Axis Accelerometer is a high-performance triple-axis linear accelerometer with an ultra-low power consumption of 10uA. The accelerometer offers user-selectable scales of ±100g/±200g. It's capable of measuring accelerations with output data rates from 0.5Hz to 1KHz.Features
- H3LIS200DL Triple Axis Accelerometer
- Selectable scales ±100g/±200g
- Change I2C address by the toggle switch
- Easy-to-use Gravity interface, no need to solder
Applications
- Shock detection and record
- Free-fall detection
- Vehicle crash test
Specifications
- 3.3V~5V operating voltage
- 10uA (low power mode)/0.3mA-0.4mA (normal mode) operating current
- Gravity-I2C interface
- I2C address, 0x19 (default)/0x18 (optional)
- ±100g/±200g selectable scale
- 0.5Hz~1KHz frequency
- 8-bit data output
- -40℃~+85℃ operating temperature
- 10000g high shock survivability
- ECOPACK, RoHS and “Green” compliant
- 27mm x 27mm/1.06" x 1.06” module size
- Mounting hole size, inner diameter 3mm/outer diameter 6mm
Connection Diagram
Zveřejněno: 2021-08-20
| Aktualizováno: 2022-03-11