DFRobot Gravity Alcohol Sensor

DFRobot Gravity Alcohol Sensor is an Arduino compatible alcohol sensor module with a 0-5ppm measuring range. The sensor supports I2C and UART outputs. It features fast and accurate detection of alcohol gas concentration in the air. The sensor is ideal for alcohol concentration measurement in a breathalyzer, smart vehicle, and more. 

Features

  • Alcohol detected gas
  • benzene(C6H6), toluene(C7H8), acetic acid(CH3COOH), hydrogen sulfide(H2S), carbon monoxide(CO) interfering gas
  • 3.3~5.5V DC operating voltage
  • 0.05W (5V) power
  • I2C, UART (0~3V) signal output
  • 0~5ppm measuring range
  • ≤0.01ppm(10ppb) resolution
  • ≤3min preheat time
  • ≤60s response time 
  • ≤60s recover time
  • -20~50℃ operating temperature
  • 15~90%RH (No condense) operating humidity
  • 0~25℃ storage temperature
  • >2 years(In the air) service life
  • 27mm × 37mm/1.06" × 1.46" board Ddmension

Overview

DFRobot Gravity Alcohol Sensor
Zveřejněno: 2021-02-05 | Aktualizováno: 2022-08-04