Same Sky Micro Audio Components

Same Sky Micro Audio Components include a wide range of micro buzzers, speakers, and microphones designed to address the trend of miniaturization in electronics. These devices feature diameters as small as 3mm and depths as low as 1.9mm. Typical applications for Same Sky Micro Audio Components include space-constrained IoT, mobile, and consumer.

Applications

  • Space-constrained IoT
  • Mobile
  • Consumer electronics

Micro Buzzers

Same Sky Micro Audio Components

Same Sky magnetic and piezo transducer micro buzzers are housed in compact surface-mount packages as small as 3.2mm x 3.2mm. These micro buzzers are ideal for a range of portable equipment applications.

View Micro Buzzers

View All Same Sky Buzzers

Micro Speakers

Same Sky Micro Audio Components

Same Sky micro speakers feature a small footprint and low profile. These speakers are available in spring and wire lead variants with an optional full metal frame. The micro speakers offer a wide operating temperature range.

View Micro Speakers

View All Same Sky Speakers

Micro Audio Microphones

Same Sky Micro Audio Components

Same Sky compact electret condenser microphones are omnidirectional and have a low profile. These microphones are available in pin-mount, terminal-mount, and IP67-rated variants.

View Micro Audio Microphones

View All Same Sky Microphones

Zveřejněno: 2018-08-17 | Aktualizováno: 2024-09-24