JUMPtec COMe-bBD7 COM Express® Basic Type 7 Module
JUMPtec COMe-bBD7 COM Express® Basic Type 7 Module is a server-class Computer-on-Module featuring data-center-grade Intel® Xeon® and Pentium® D-1500 SOC processors with up to 16 cores. This module supports two 10GBASE-KR interfaces and an NC-SI (Network Controller Sideband Interface) for remote management to fulfill server application demands. The COMe-bBD7 also offers high-speed connectivity from configurable PCIe lanes, with up to PCIe x24 implementation for high I/O performance demands. Offering a well-balanced multi-core CPU versus memory-size approach, the COMe-bBD7 supports up to 32GB of ECC and non-ECC DDR4 memory.Features
- COM Express® basic, pin-out type 7 compliant
- 125mm x 95mm dimensions
- CPU options
- Intel® Xeon® D-1577, 16C, 1.3GHz, 24MB, 45W
- Intel® Xeon® D-1548, 8C, 2.0GHz, 12MB, 45W
- Intel® Xeon® D-1537, 8C, 1.7GHz, 12MB, 35W
- Intel® Xeon® D-1528, 6C, 1.9GHz, 9MB, 35W
- Intel® Xeon® D-1527, 4C, 2.2GHz, 6MB, 35W
- Intel® Pentium® D1517, 4C, 1.6GHz, 6MB, 25W
- Intel® Pentium® D1508, 2C, 2.2GHz, 3MB, 25W
- Intel® Xeon® D-1559, 12C, 1.5GHz, 18MB, 45W
- Intel® Xeon® D-1539, 8C, 1.6GHz, 12MB, 35W
- Intel® Pentium® D1519, 4C, 1.5GHz, 6MB, 25W
- Main memory: 2x DDR4 SODIMM dual channel up to 2x 32GB ECC or non-ECC
- Chipset integrated in SoC
- Ethernet
- 10Gbit Ethernet (KR)
- 10/100/1000 MBit Ethernet
- Ethernet controller
- 2x 10 GbE integrated in SoC
- 1x GbE Intel® I210IT
- 2x SATA3, 6Gb/s hard disk
- Up to 32 GByte onboard SATA flash options
- PCI Express/PCI support
- 24x PCIe 3.0 (6 controllers, x16, x8, x4, x1 operation)
- 8x PCIe 2.0 (8 controllers, x8, x4, x1 configuration)
- One lane used by onboard 1GbE LAN controller
- 4x USB 3.0/2.0 (1x USB used for onboard security chip)
- 2x serial interface (RX/TX only)
- SPI, LPC, SMB, Fast I2C, Staged Watchdog, RTC common features
- AMI UEFI BIOS
- 93% relative humidity at 40°C, non-condensing (according to IEC 60068-2-78)
- ACPI 4.0 power management
- ATX, 8.5V to 20V wide range, single-supply power
- Special features
- Trusted platform module TPM 2.0
- Security chip for Kontron security stack - APPROTECT
- Industrial temperature grade versions
- Operating Systems: Linux, Windows® Server 2012/2012 R2/2016, Windows® 7, Windows® 10, VxWorks 7.x
- 0°C to +60°C commercial temperature range
- -40°C to +85°C industrial temperature (COMe-bBD7R E2 only)
Applications
- Edge computing
- Microservers
- Data transmission devices
- Networking
Documents
Board Layout (Top View)
Board Layout (Bottom View)
Block Diagram
Zveřejněno: 2019-10-22
| Aktualizováno: 2025-10-29