congatec conga-QMX6 Computer-On-Modules
Congatec's conga-QMX6 Computer-On-Modules are embedded computer modules that provide complete Qseven support for easy integration of Freescale Semiconductor i.MX 6 series processors into ARM-based designs. In addition, congatec offers a Qseven Starter Kit, expanded software support with Adeneo for Windows Embedded Compact 7 (WEC7), Linux board support package (BSP) plus a congatec tablet PC demonstrator. The main component of the design-in support is the conga-QMX6 Qseven COM. It comes equipped with the Freescale i.MX 6 series processor family based on ARM Cortex-A9 architecture which is scalable from 1 (i.MX 6Solo) to 4 (i.MX 6Quad) ARM cores and sports a sophisticated high-end, 3D-ready HD graphics interface. Commercial versions are running on a frequency of 1.0 GHz while industrial variants run at 800MHz. The conga-QMX6 module supports an embedded Linux version, Android and Microsoft Windows Embedded Compact 7. WEC7 provides a 32-bit hard real-time operating system with Silverlight support, a customizable user interface, a new multimedia player, Internet Explorer with Flash 10.1, and a powerful development tool. In addition, it provides customized development and design tools for programmers; XAML and C++ can be used. To rapidly prototype embedded systems for ARM designs and to minimize the development costs, congatec also provides a complete Starter Kit comprising the conga-QMX6 module, the flexible Qseven evaluation carrier board conga-QEVAL, and a matching 12V power adapter. With the supplied cable set, it takes just minutes to build a compact demo system. The conga-QEVAL is easy to integrate and offers multiple interfaces.Specifications
- CPU
- Freescale® i.MX6 Solo ARM Cortex A9 (1.0 GHz, 512KB L2 Cache, )
- Freescale® i.MX6 Dual ARM Cortex A9 (2 x 1.0 GHz, 1MB L2 Cache, )
- Freescale® i.MX6 Quad ARM Cortex A9 (4 x 1.0 GHz, 1MB L2Cache, )
- Freescale® i.MX6 Dual Lite ARM Cortex A9 (2 x 1.0 GHz, 512KB L2Cache, )
- DRAM
- up to 2 GByte onboard DDR3 memory, 1066 MT/s
- Ethernet
- 1x 1 Gigabit Ethernet
- I/O Interfaces
- 4 x USB 2.0
- 1 x SATA
- 1 x SDIO
- 1 x I²C bus
- 1 x CAN Bus
- 1 x PCIe 2.0
- 1 x USB OTG client
- 1 x SPI
- Sound
- I²S, AC97
- Graphics
- Integrated in Freescale i.MX6 Series
- Video (VPU), 2D Graphics (GPU2D) and 3D Graphics (GPU3D), 3D graphics with 4 shaders up to 200MT/s, dual stream 1080p/720p decoder/encoder.OpenGL, OpenCL and OpenVG 1.1
- Operating Systems
- Android 4.0
- Linux
- Windows Embedded Compact 7
- Power Consumption
- Typ application <5 Watt
- Temperature
- Operating: 0 to +60°C commercial grade | -40 t o +85°C industrial grade / Storage: -40 to +85°C
- Humidity
- Operating: 10 to 90% r. H. non cond. / Storage 5 to 95% r. H. non cond.
- Video Interfaces
- 1 x HDMI
- LVDS 2x24
Videos
Zveřejněno: 2013-09-16
| Aktualizováno: 2023-08-03