Central Semiconductor HyperFast Rectifiers
Central Semiconductor HyperFast Rectifiers are designed specifically for extremely fast-switching applications, such as PFC, where total conduction losses must be minimized and, at the same time, power density must be maximized. All three devices offer industry-leading switching performance and make use of industry-standard packages and mounting pad layouts for ease of manufacturing and adaptability to existing designs. Features of these devices include high current capability, high surge capacity, hyperfast recovery time, high reverse voltage capability, high power density, energy efficiency, and low switching losses.Features
- High current capability
- High surge capacity
- HyperFast recovery time (≤22ns typ.)
- High reverse voltage capability
- High power density
- Energy efficiency
- Industry standard packages and foot prints
- Low switching losses
Applications
- Power Factor Correction (PFC)
- Motor control
- DC-DC output rectification
- Alternative energy inverters
View Results ( 5 ) Page
| Číslo součásti | Technické informace | Popis |
|---|---|---|
| CTLHR10-06 TR13 PBFREE | ![]() |
Usměrňovače 5.0A 600V Hyperfast 22ns 1.2uA 1.6Vf |
| CMR5H-06 TR13 PBFREE | ![]() |
Usměrňovače 25ns Hyperfast Rec 5.0 Amp 600V |
| CMR1H-04MFL TR13 PBFREE | ![]() |
Usměrňovače Hyperfast Recovery 1.0 Amp 400V 20ns |
| CHD8-06 TR13 PBFREE | ![]() |
Usměrňovače 22ns Hyperfast Rec 8.0 Amp 600V |
| CHD8-06 BK PBFREE | ![]() |
Usměrňovače 8A,600V Surface mount Rectifier-Hyperfast <25ns Single |
Zveřejněno: 2014-04-15
| Aktualizováno: 2023-05-02