BusBoard Prototype Systems Prototyping Boards
BPS Prototyping Boards have unique board patterns that accelerate the construction of electronic prototypes, circuits, and assemblies. Available BPS prototyping board PCB patterns include StripBoard, PadBoard, BusBoard, ProtoBoard-2Hole, ProtoBoard-6Hole, PowerBoard, SMTboard, and SMTpads. All BPS boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS products are lead-free and RoHS compliant. Many boards are available in the convenient 3U size (160 x 100mm) with off-the-shelf enclosures available.
View Results ( 36 ) Page
| Číslo součásti | Technické informace | Popis |
|---|---|---|
| SA120x100 | ![]() |
Distanční sloupky a úchytky AdhStdoff,100pk .120 Fits 0.125" PCB Hol |
| BR1 | ![]() |
DPS a propojovací pole Solderable Breadbrd 1 sided PCB |
| PAD1 | ![]() |
DPS a propojovací pole PdBoard-1, PPH, 2 sd Pltd holes, 50x80mm |
| PAD2 | ![]() |
DPS a propojovací pole PdBoard-2, PPH, 2 sd Pltd holes, 80x100m |
| PAD3U | ![]() |
DPS a propojovací pole PadBoard-3U 2 sided with plated holes |
| POW3U | ![]() |
DPS a propojovací pole PowerBoard-3U 1 sided |
| PR1553DBAT | ![]() |
DPS a propojovací pole PROTOTYPE BOARD 2.8 X 4.3" |
| PR1590B | ![]() |
DPS a propojovací pole PROTOBOARD 1 SIDED 2.05 X 4.05 |
| PR1593P | ![]() |
DPS a propojovací pole 1.9 x 2.4 in. (49 x 60mm) |
| PR1593Q | ![]() |
DPS a propojovací pole 2.4 x 2.7 in. (62 x 69mm) |
Zveřejněno: 2010-10-22
| Aktualizováno: 2022-03-11