Analog Devices Inc. EVAL-ADG2436 Evaluation Board
Analog Devices Inc. EVAL-ADG2436 Evaluation Board is designed for the ADG2436, which features two independent single-pole, double-throw (SPDT) switches. The switches can be disabled using the EN input. The Analog Devices Inc. switches support break-before-make action for multiplexer applications and conduct equally well in both directions. The input signal range extends from VSS to VDD - 2V, and when disabled, the switches block signals up to the supply levels. Compatible with 5V, 3.3V, and 1.8V logic inputs, the switches do not require a separate digital logic supply pin. Additionally, the on-resistance remains flat across the full input range, ensuring low distortion and excellent linearity for audio signals.Features
- 0.5Ω low RON
- High continuous current of up to 847mA
- 0.003Ω flat RON across the signal range
- Improved balance between the on-resistance and on-capacitance
- 1.8V logic compatibility
- 16-lead, 4mm × 4mm LFCSP package
- Pin-to-pin compatible with the ADG1436
- Fully specified at ±15V, +12V, ±5V, and +5V/-12V
- Operational with asymmetric power supplies
- VSS to VDD - 2V analog signal range
Applications
- Multiplexer applications
- Signal routing
- Audio signal switching
- Low distortion signal switching
- Bidirectional signal conduction
Zveřejněno: 2024-12-03
| Aktualizováno: 2024-12-09