Advantech ROM-2620 OSM 1.1 Computer-on-Module

Advantech ROM-2620 Open Standard Module (OSM) 1.1 Computer-on-Module is powered by the NXP i.MX 8ULP SoC. The SoC includes up to two Arm® Cortex®-A35 cores combined with one Cortex-M33 real-time processor and Vivante GC7000 nanoULTRA/GC328 graphics engine. It provides USB 2.0, fast Ethernet, MIPI-CSI, I2C, SPI, GPIO, PWM, and MIPI DSI display for embedded applications. ROM-2620 is paired with Advantech OSM carrier board for faster end-product peripheral integration and time-to-market. The reference schematics and layout checklist documentation for carrier board development are provided along with the open-sourced Linux BSP, Azure Sphere OS, test utilities, hardware design utilities, and reference drivers.

Features

  • NXP Arm Cortex-A35 i.MX 8ULP dual up to 1.0GHz
  • 1x Arm Cortex-M33 core
  • Onboard LPDDR4 1GB, 2000MT/s memory
  • 1x 4-lane MIPI-DSI
  • Ultra-small size form factor - OSM
  • 1x USB2.0, 1x USB 2.0 OTG, 5x UART, 2x I2C, 24x GPIO, 6x PWM, 1x CAN
  • Supports Ycoto Linux and Microsoft Azure Sphere OS
  • 2-year warranty

Applications

  • Wafer transfer robots
  • Industrial cleaning robots
  • Outdoor agriculture robots
  • Security patrol robots

Specifications

  • OSM 1.1 form factor
  • Processor system
    • NXP i.MX 8ULP Cortex-A35 Dual-core (up to 1.0GHz) CPU
    • 1x Arm Cortex-M33 core MCU
  • Memory
    • LPDDR4 2000MT/s technology
    • Onboard 1GB capacity
    • 16GB eMMC NAND Flash for O.S.
  • Graphics
    • 1x 4 lane MIPI-DSI
    • GC7000 nanoULTRA/GC328 graphics engine with 2D/3D graphic acceleration supporting 1G Pixel/s, OpenVG 1.1, Open GL ES3.1,
      Vulkan, and Open CL 1.2 FP
  • Ethernet
    • 1x NXP i.MX 8ULP integrated RMII chipset
    • 1x 10/100Mbps speed
  • i.MX 8ULP internal RTC
  • NXP i.MX 8ULP integrated Trust Zone security
  • I/Os
    • 1x USB 2.0
    • 1x USB 2.0 OTG by serial download mode
    • 1x I2S audio
    • 1x SDIO
    • 2x 4-wire UART, 2x 2-wire UART serial port (1x share with debug port) and 1x console 
    • 1x SPI
    • 1x CAN
    • 24x GPIOs
    • 1x QSPI
    • 2x I2C
    • 1x 2-lane MIPI CSI camera input
    • 6x PWM
  • 5V power supply voltage
  • 30mm x 30mm dimensions
  • 0°C to 60°C operating temperature range
  • CE/FCC Class B certifications

Block Diagram

Block Diagram - Advantech ROM-2620 OSM 1.1 Computer-on-Module
Zveřejněno: 2024-04-16 | Aktualizováno: 2024-05-10