Advantech ADAM-4024 4-ch Analog Output Module with Modbus

Advantech ADAM-4024 4-ch Analog Output Module with Modbus provides four universal type output channels. Moreover, it is designed with four Digital inputs for integrating applications, such as emergency latch outputs or users default triggers. Advantech ADAM-4024 4-ch Analog Output Module uses optical isolators to prevent ground loop effects and limits damage from power surges.

Features

  • 12-bit resolution
  • Software configurable for mA or V output in individual channels
  • Four digital inputs for latch output
  • 3000VDC D/A to logic isolation
  • Programmable Output Slope
    • 0.125mA to 128.0mA/sec
    • 0.0625V to 64V/sec

Advantech IoT Academy

Advantech ADAM-4024 4-ch Analog Output Module with Modbus

Fulfill Your One-Stop Learning for IoT Knowledge

Learn More

Zveřejněno: 2019-08-09 | Aktualizováno: 2023-04-04