Murata Hybrid Crystal Resonator SMD Crystals
Murata Hybrid Crystal Resonators (HCR) Surface-Mount Device (SMD) Crystals are small, cost-effective crystals that feature improved accuracy of less than ±100ppm. This is achieved through a quartz crystal element encased in Murata's proven packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz. Murata HCR SMD Crystals are RoHS compliant.Features
- Automotive range
- High reliability and available for a wide temperature range
- Compact size for a reduction in the mounting area
- Lead free and RoHS compliant
- ELV compliant
- AEC-Q200 qualified
- Consumer and industrial range
- Ideal for applications requiring high-accuracy crystal units, especially communication clocks such as GPS, Wi-Fi®, BLUETOOTH®, Bluetooth Low Energy, SATA, and USB3.0
- Compact size for a reduction in the mounting area
- Lead free and RoHS compliant
Applications
- Automotive range
- Powertrains
- Engine / transmission management ECU)
- Advanced driver assistance systems (ADAS): cameras for driver-assist, image processing, emergency brake assist
- Chassis
- Safety
- Car multimedia equipment
- Consumer and industrial range
- Clocks for GPS controller ICs: smartphones, wearable equipment, modules, etc.
- Clocks for Wi-Fi, BT, and ACPU controller ICs: smartphones, wearable devices, modules, etc.
- Clocks for BLE controller ICs: wearables, fitness and healthcare devices, modules, etc.
- Storage devices with SATA interface: HDD, SSD, optical storage devices, etc.
Videos
Zveřejněno: 2010-09-27
| Aktualizováno: 2023-10-10