Murata Electronics MZB Microblowers
Murata MZB Microblowers are suitable as a source for high-pressure air generation for liquid displacement or dispensing applications. The MZB microblowers from Murata are extremely compact and low profile, utilizing a piezoelectric based drive system that features small dimensions. The Murata MZB Microblowers offer a quick response and less pulsation airflow.
Features
- Piezoelectric ceramic-based drive system
- 1900Pa to 50kPa static pressure range
- 21.5kHz to 27.0kHz resonant frequency range
- SMD termination
Applications
- Air blowers for fuel cells and other similar equipment
- Particulate diffusers using high-speed airflow
- Air pumps for entertainment and interior decoration
Additional Resources
Videos
Zveřejněno: 2011-12-20
| Aktualizováno: 2026-02-27