Murata Power Solutions MEV1/NVM 3kVDC Isolated DC-DC Converters
Murata Power Solutions MEV1 and NVM 3kVDC Isolated DC-DC Converters are available in single- and dual-output versions. The modules feature an industry-standard pinout in a through-hole package, and no external components are required. Murata Power Solutions MEV1 and NVM DC-DC converters are suitable for medical, transportation, and industrial applications, including building automation, factory automation/ process controls, instrumentation, lighting, test and measurement, motor control/power, and more.Features
- All series
- Industry-standard pinout
- 3kVDC isolation test voltage hi-pot test
- No external components required
- No electrolytic or tantalum capacitors
- Through-hole package
- MEV1 series
- UL 60950 recognized
- Efficiency to 89% (typical)
- -40°C to +85°C wide temperature performance at full 1W load
- 5V, 12V, 15V, 24V, and 48V inputs
- 5V, 9V, 12V, and 15V outputs
- Pin compatible with MEV3, NMK, and NMV series
- NMV 5V, 12V, and 15V series
- Efficiency to 79%
- -40°C to +105°C wide temperature performance at full 1W load
- Single or dual outputs
- UL 60950 recognized for functional insulation
- Power sharing on dual outputs
- 5V, 12V, and 15V inputs
- 5V, 9V, 12V, and 15V outputs
- Internal SMD construction
- MTTF up to 4.2M hours
- Pin compatible with MEV1, MEV3, and NMK series
Applications
- Industrial
- Building automation
- Distributed power architecture (DPA)
- Factory automation/ process controls
- Instrumentation
- Lighting
- Motor control/power
- Process automation equipment
- Production equipment
- Test and measurement
- Wafer handling equipment
- Medical
- CT scanners
- Diagnostic equipment (blood analyzers)
- Instrumentation
- Non-patient contact equipment (plasma separators)
- Test and measurement
- Transportation
- DPA
- Motor control/power
- Rail
Datasheets
Zveřejněno: 2011-11-29
| Aktualizováno: 2024-01-04