Murata Power Solutions 2200RM Surface Mount Inductor
Murata Power Solutions 2200RM Inductor Series is a surface mount alternative to the general-purpose, PCB-mountable 2200R Series ideal for low to medium current applications. Like the 2200R Series, Murata's 2200RM Series bobbin wound surface mount inductor has a miniature size, low DC resistance, and small footprint that makes it ideal for high-density applications where a chip inductor is not compatible with the power requirement.Features
- RoHS compliant
- Up to 2.52A IDC
- 10µH to 68mH
- Tape and reel packaging
- Compatible with RoHS soldering systems
- Backward compatible with Sn/Pb soldering systems
- Custom parts available
Zveřejněno: 2011-04-13
| Aktualizováno: 2022-03-11