Murata Electronics BLUETOOTH® Low Energy 5.0 Module
Murata Electronics BLUETOOTH® Low Energy (BLE) 5.0 Module (WSM-BL241-ADA-008) enables ultra-low power connectivity for data communication. The module integrates a Nordic BLUETOOTH Low Energy IC, RF front end, and crystal into a small form factor. The built-in Arm® Cortex® M4 core with 64KB RAM and 512KB flash provides a high-performance engine and rich interface for various IoT applications, including sensor networks, device control, and more. This RF-certified module can help reduce the time-to-market. Murata Electronics MBN52832 Module is ideal for smart devices, medical and healthcare, and machine-to-machine (M2M) applications.Features
- Bluetooth v5
- Higher throughput
- Increased broadcast capacity
- Improved channel co-existence algorithm (SCA)
- ANT, NFC Tag
- Nordic nRF52832 Bluetooth Smart
- Built-in Arm Cortex M4 core with 64KB RAM and 512KB flash
- Bluetooth/ANT antenna configuration
- Onboard PCB antenna
- Supports external antenna from pin pad
- +4dBm maximum transmit power at antenna port (LDO mode)
- -93dBm receive sensitivity at 1Mbps (LDO mode)
- Power consumption
- Tx: 7mA at 3.5dBm (DC-DC node)
- Rx: 6mA (DC-DC node)
- UART, SPI host interface
- Other interfaces include 20 GPIO, 5 ADC, UART, SPI (primary/secondary), I2C, PWM, and debug SWD
- -40°C to 85°C operating temperature range
- Moisture sensitivity level (MSL) 3 in accordance with JEDEC J-STD-020
- Regulatory certificates: FCC, IC, ETSI
- 7.4mm x 7.0mm x 0.9mm LGA package
- RoHS compliant
Applications
- Home automation
- Proximity services
- Building automation
- Medical/healthcare
- Fitness wearables
- Beacon
Block Diagram
Zveřejněno: 2017-09-22
| Aktualizováno: 2024-03-04