Murata Type2BP NXP-Based Ultra Wide Band (UWB) Module

Murata Type2BP NXP-Based Ultra Wide Band (UWB) Module includes NXP's SR150 UWB chipset, clock, filters, and peripheral components. The Type2BP UWB Module is designed to simplify wireless development and certification by minimizing the amount of RF expertise needed to wirelessly enable a wide range of applications. UWB technology provides secure and precise distance measurement based on the Time of Flight (ToF) of radio waves. This highly-integrated connectivity module enables accurate location detection using UWB technology for general IoT devices, including battery-operated devices.

Features

  • Small size UWB module with conformal shielding
  • NXP Trimension SR150 chipset
  • UWB Channel 5 and 9 support
  • SPI interface
  • 3x Antenna support (3D AoA or 2D AoA support)
  • Resin-molded, surface-mount LGA package, 6.6mm x 5.8mm x 1.2mm maximum
  • Power calibration and Xtal calibration support

Specifications

  • 6250MHz to 8250MHz frequency range
  • 32.768kHz internal X'tal sleep clock
  • 38.4MHz internal X'tal system clock
  • 1.8VDC supply voltage, 1.71V to 1.98V range
  • RAM
    • 128kB CODE RAM
    • 128kB Data RAM
  • -30°C to +85°C operating temperature range

Videos

Zveřejněno: 2021-12-16 | Aktualizováno: 2025-07-10