Murata Type 2FR Hostless Tri-Radio Module
Murata Electronics Type 2FR Hostless Wi-Fi® 6 + BLUETOOTH® LE 5.4 / 802.15.4 Tri-Radio Module is highly integrated while based on the NXP RW612 Wireless MCU. The Type 2FR wireless module delivers class-leading integration, efficiency, and multiple radio capabilities in a 12mm x 11mm package.The Murata Type 2FR supports dual-band Wi-Fi 6, Bluetooth Low Energy (LE) 5.4, IEEE 802.15.4, and Ethernet. This versatility provides seamless connectivity and operational efficiency. Additionally, it supports Matter Network over Wi-Fi, Thread, and Ethernet, simplifying device interoperability and management.
Features
- NXP RW612 inside
- 260MHz Arm® Cortex® -M33
- Supports IEEE 802.11a/b/g/n/ac/ax specification with dual-band 2.4GHz and 5GHz Wi-Fi 6
- SISO with 20MHz channels; up to MCS9 data rates
- Supports Bluetooth specification version 5.4
- Supports IEEE 802.15.4
- 1.2MB SRAM; 16MB Flash; External PSRAM interface for system memory expansion up to 128MB
- 64 GPIOs, FlexSPI, SDIO 3.0, Ethernet, USB, USART, I2C, SPI, I2S, PCM, ACOMP, DAC, ADC, JTAG
- RF signal from pin pad
- Temperature range of -40°C to 85°C
- 12.0mm x 11.0mm x 1.55mm (maximum) dimensions
- MSL 3
- Surface-mount type
- RoHS compliant
Applications
- Smart home
- Blood pressure monitor
- Fitness equipment
- Gaming accessories
- Glucometer
- Home security and surveillance
- In-home energy display
- Major home appliances
- Multi-radio hub/smart device gateway for internet connectivity
- Small and medium appliances
- Smart power socket and light switch
- Weighing scale
- Industrial
- Building security
- Lighting
- Point of Sale (POS) terminals
Product Brief
Block Diagram
Module Structure
Videos
Zveřejněno: 2025-02-12
| Aktualizováno: 2025-08-14