Murata Power Solutions MGJ DC/DC Converters
Murata Power Solutions MGJ DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for ideal system efficiency and EMI. Murata Power Solutions MGJ DC-DC Converters are available in 1W, 2W, 3W, and 6W.Features
- MGJ3 and MGJ6
- 3W and 6W parts
- SMD package, unique footprint
- +15V/-5V, +20V/-5V, +15V/-10V output configuration
- 5V (4.5V to 9V), 12V (9V to 18V), and 24V (18V to 36V) input voltages
- High isolation tested at 5.2kV, rated for operation to 1.5kV
- UL60950 and UL60601-1 certification (pending)
- Ultra-low barrier capacitance (15pF)
- Full power over wide industrial temperature range of -40°C to +105°C
- Synchronization pin, can be employed as disable
- Characterized dv/dt immunity
- Characterized partial discharge performance
- Short circuit and overload protected
- RoHS compliant
- MGJ2
- +15V/-9V, +15V/-5V, and +20V/-5V outputs
- 5V, 12V, and 15V inputs
- 5.7kVDC isolation test voltage, hipot test
- UL60950 and UL60601-1 certification
- Ultra-low isolation capacitance
- Operation up to 100°C (with derating)
- Short circuit protection
- Characterized CMTI >200kV/µS
- Characterized partial discharge performance
Applications
- Uninterruptible power supplies (UPS)
- Hybrid electric and electric vehicles (HEV/EV)
- Motor/motion control
- Power substations
- Solar power
- Wind power
- X-ray machines
- CT and MRI
- Ultrasound machines
- Defibrillators
- Railways
- Textile and rolling mills
- Arc and tube welding
- Drilling and milling
- Industrial boilers and dryers
- Robots
Videos
Zveřejněno: 2015-12-04
| Aktualizováno: 2024-01-26