Murata LRx Micro Batteries

Murata LRx Micro Batteries feature a Mercury-free alkaline manganese construction and offer a 1.5V voltage rating. The LRx micro batteries have a 45mAh to 120mAh nominal capacity range and provide leakage resistance due to the sealing structure and special sealing-material treatment. Murata LRx Micro Batteries are ideal for medical devices, toys, and electronic calculator applications. 

Features

  • Excellent leakage resistance, unique sealing structure coupled with special sealing-material treatment
  • Excellent stable discharge and high-drain pulse discharge characteristics, stable voltage output is available during the high-drain pulse discharge
  • 1.5V nominal voltage rating
  • 45mAh to 120mAh nominal capacity range
  • -10°C to +60°C operating temperature range

Applications

  • Medical devices
    • Insulin pumps
    • Thermometers
    • Drug delivery systems
  • Electronic calculators
  • Crime prevention buzzers
  • Toys

Principle of Alkaline Manganese Battery & Discharge Characteristics (LR44)

Murata LRx Micro Batteries

Manganese dioxide (MnO2) is used for the active cathode material, and a specially processed fine zinc alloy powder is used for the active anode material. Potassium hydroxide is used as an electrolyte. With an open circuit voltage of approximately 1.50V, the battery voltage is extremely stable and impedance remains low during discharge.

•  +60°C 20-day and +60°C 40-day storage conditions are equivalent to 1 year and 2 years, respectively, at room temperature
•  Excellent long-term reliability
•  After storage, the decrease in discharge time is minimal

Videos

Dimensions (mm)

Zveřejněno: 2019-01-18 | Aktualizováno: 2025-08-19