Molex Micro-One Wire-to-Board Connectors with ISL

Molex Micro-One Wire-to-Board Connectors with Integrated Independent Secondary Lock (ISL) ensure proper terminal insertion and prevent accidental back-outs. These features allow the Micro-One Wire-to-Board Connectors to achieve secure electrical contact and improved mating retention in high-vibration applications. The series features a 2mm pitch low-profile design and high-reliability UL/CSA-certified connectors. Molex Micro-One with ISL offers 250V maximum voltage, 4A maximum current, and 30 cycles minimum durability.

Features

  • 2mm pitch low-profile design
  • UL/CSA certified connectors ensure reliability
  • ISL detects incomplete terminal insertion
  • 2- to 8-circuit vertical and right-angle head assemblies
  • Terminal position assurance option also available
  • Potting-capable headers available
  • Glow wire capable
  • Natural and black housings available for color coding

Applications

  • Industrial
    • Power tools
    • Test equipment
      Robots
    • Factory automation
    • Drones
    • Vending machines
  • Consumer
    • Refrigerators
    • Air conditioners
    • Hot water gas heaters
    • Washing machines

Specifications

  • 250V maximum voltage
  • 4A maximum current (2 circuit, 22AWG)
  • 30 cycles minimum durability
  • -40°C to +105°C operating temperature range

ISL Function and Mated View

Chart - Molex Micro-One Wire-to-Board Connectors with ISL

Industrial IoT Content Hub

Molex Micro-One Wire-to-Board Connectors with ISL
Zveřejněno: 2020-08-11 | Aktualizováno: 2024-08-05