Molex Micro-Latch 2.00mm Wire-to-Board Connector System

Molex Micro-Latch 2.00mm Wire-to-Board Connector System delivers electrical and mechanical reliability in a high-temperature design that meets automotive, consumer, and industrial requirements. This system provides a reliable connection interface for industry-standard 2.00mm wire-to-board applications. Molex Micro-Latch 2.00mm Wire-to-Board Connector System includes a female crimp terminal, receptacle housings, and semi-shrouded vertical and right-angle PCB headers. The connectors utilize a friction lock mechanism in which the nose on the receptacle housing slides into the header wall openings, ensuring durable mating and the protection of the electrical circuitries.

Features

  • Uses popular terminals
  • Straight and right-angle headers
  • SMC vertical header available - reflow-process capable
  • Friction lock for good mating retention
  • Polarizing features ensure mating in a proper orientation

Applications

  • Automotive
    • Steering wheel, paddle shifters, combination switches
    • Shifters
    • Head-, rear- and side-mirror lights
    • Internal connection with other units
  • Consumer
    • Gaming machines
    • Vending machines
    • White goods
  • Medical monitoring
  • Telecommunications/networking
    • Printers
    • Servers
    • Switches
Zveřejněno: 2018-08-29 | Aktualizováno: 2023-01-17