Mikroe Microwave 4 Click

Mikroe Microwave 4 Click is a compact add-on board that uses the Doppler shift phenomenon to sense motion and features a PD-V12 miniature high-frequency microwave transceiver from Ningbo Pdlux Electronic Technology. The transmitter on the transceiver works on a 24.1GHz frequency over the flat plane antenna, and the strength of the sensor’s output - the detection range - depends on the signal-to-noise ratio. This Click board™ operates with a 3.3V or 5V logic voltage level selected via the VCC SEL jumper. The board also comes equipped with a mikroSDK-compliant library that includes functions to simplify software development. Mikroe Microwave 4 Click is a fully tested product, ready for use on a system with the mikroBUS™ socket. The Microwave 4 Click offers an ideal solution for the development of intrusion alarms, automatic door openers, presence-sensing applications, and more.

Features

  • Onboard modules: PD-V12 miniature high-frequency microwave transceiver from Ningbo Pdlux Electronic Technology
  • Low power consumption
  • High sensitivity
  • Plain antenna
  • Additional 12-bit analog-to-digital converter (ADC)
  • Up to 22.3ksps
  • 20cm detection range
  • Uses Doppler shift phenomenon to sense motion and more
  • I2C and analog interface
  • ClickID
  • mikroBUS compatibility
  • 57.15mm x 25.4mm click board size
  • 3.3V or 5V input voltage
  • 24.075GHz to 24.175GHz operating frequency range

Applications

  • Development of
    • Intrusion alarms
    • Automatic door openers
    • Presence sensors

Overview

Infographic - Mikroe Microwave 4 Click
Zveřejněno: 2023-09-29 | Aktualizováno: 2024-10-08