Microchip Technology PIC32CK SG Curiosity Ultra Development Board

Microchip Technology PIC32CK SG Curiosity Ultra Development Board (EV33A17A) is a hardware platform intended to speed up the development process for PIC32CK SG microcontroller designs. The PIC32CK SG Microcontrollers feature TrustZone and an integrated Hardware Security Module (HSM). The HSM provides all the cryptographic hardware acceleration, key storage, and TRNG for implementing a wide range of security functionality such as Secure Boot, Secure TLS, Encryption/Decryption, and more. In addition to security, the PIC32CK SG offers a wide range of connectivity options (including Ethernet, CAN FD, HS USB, I2S, I2C, and SPI). Users can expand functionality through Arduino Uno R3, MikroBus™, or Xplained Pro compatible expansion boards.

Features

  • PIC32CK2051SG01144, 120MHz, 2MB Flash, 512KB SRAM
  • Onboard debugger (PKoB4)
    • Real-time programming and debugging
    • Virtual COM port (VCOM)
    • Data gateway interface (DGI)
  • Arduino Uno R3 compatible interface
  • Xplained Pro extension compatible interface
  • Motor control interface
  • MikroBus socket
  • Onboard temperature sensor
  • 2x user buttons
  • 2x user LEDs
  • Graphics interface
  • 10/100MB Ethernet
  • Hi-speed USB Type-C™
  • Full-speed USB 2.0 (micro)

Applications

  • Industrial gateways
  • Graphics
  • Automotive

System Block Diagram

Block Diagram - Microchip Technology PIC32CK SG Curiosity Ultra Development Board

Power Block Diagram

Block Diagram - Microchip Technology PIC32CK SG Curiosity Ultra Development Board
Zveřejněno: 2024-05-07 | Aktualizováno: 2024-05-14