Microchip Technology MPFS250-VIDEO-KIT Polarfire® SoC FPGA Video Kit
Microchip Technology PolarFire® SoC Video Kit is a RISC V SoC FPGA-based, full-featured embedded vision development platform targeting secure, reliable, and power-efficient vision applications at the edge, including Microchip’s VectorBlox Accelerator SDK and neural network IP, and industrial IoT and automation. The kit supports dual 4K MIPI CSI-2 cameras, HDMI 2.0 with FMC-based expansion towards CoaXPress 2.0, 6/12G SDI, 1/ 2.5/ 5/ 10G USXGMII, and USB 3.1 Gen1 and Gen2 protocols. It is wireless-enabled with Wi-Fi® b/g/n and BLUETOOTH® 5.0. Microchip Technology PolarFire® SoC Video Kit also includes USB 2.0, SD Card, eMMC, PCIe® Gen2x4 endpoint or root port, and a MikroBus connector to facilitate Microchip's Trust and Go platform for cloud connectivity.Features
- PolarFire® SoC FPGA (MPFS250TS-1FCG1152I)
- SiFive E51 monitor core (1 x RV64IMAC), SiFive U54 application cores (4 x RV64GC), and secure boot
- Sony 4K dual camera sensors (IMX334)
- IEEE 802.11 b/g/n 20MHz (1x1) Wi-Fi
- BLUETOOTH® 5 Low Energy
- CE, RoHS
- Program and debug
- Onboard JTAG/ or (multiplexed)
- Onboard embedded FlashPro
- Memory and storage
- 4GB DDR4 x64
- 2GB LPDDR4 x32
- 1Gb SPI Flash
- 8 GB eMMC flash and 16GB SD card slot (multiplexed)
- User-defined I/O
- 4x LEDs
- 4x User pushbuttons
- 1x DIP switch (x4)
- Expansion connectors
- 1x VITA 57.1 HPC FMC
- PCIe® Gen2 x16
- 1x Mikrobus socket
- Communication and networking
- 4x UART (via USB bridge)
- 1x CAN-FD header
- 2x GbE RJ-45 connectors
- 1x MicroUSB high-speed USB 2.0 OTG
- 1x I2C (via USB bridge)
- Imaging and video
- HDMI2.0 video output
- HDMI2.0 video input
- MIPI DSI output
- MIPI CSI-2 input
- Clocking
- 50MHz MEMS oscillator
- Power
- 12V DC supply
Feature Highlights
Overview
Block Diagram
Videos
Zveřejněno: 2022-02-10
| Aktualizováno: 2024-02-08