Microchip Technology EVB-LAN9668 EDS2 Ethernet Development System Board

Microchip Technology EVB-LAN9668 EDS2 Ethernet Development System Base Board evaluates EDS2-compatible daughter cards that connect one of the two 260-pin SODIMM connectors. This EVB-LAN9668 development system is based on the LAN9668 eight-port Ethernet switch. The EVB-LAN9668 board features a USB2-C port for a UART terminal console and a USB2-A port for use with a USB flash drive.

Features

  • LAN9668 8-port TSN Gigabit Ethernet switch with integrated Arm® Cortex® A7, 2 RGMII/RMII, 2 QSGMII, and 2 10/100/1000BASE-T PHYs
  • ZL30732 DPLL PTP and Sync-E clock synchronizer
  • SST26VF016B 16Mbit Quad SPI flash
  • 8Gbit (512M x 16) DDR3L SDRAM and 64Gbit eMMC NAND flash
  • 2 SODIMM EDS2 260-pin PHY daughter cards sockets
  • USB2-C port for UART terminal console
  • USB2-A port for use with a USB flash drive
Zveřejněno: 2025-06-29 | Aktualizováno: 2025-07-16