Microchip Technology EVB-KSZ9477 Evaluation Board
Microchip Technology EVB-KSZ9477 Evaluation Board is a demonstration and development platform for the KSZ9477S, KSZ9567, and KSZ8567 Ethernet Switches. The Evaluation Board includes the KSZ9477 7-port Gigabit Ethernet Switch, the SAMA5D3 Processor for managing the switch, and the ATECC508A security encoder. An onboard DSC1101 High-Performance MEMS Oscillator provides the reference clock for GigE communication. The EVB-KSZ9477 Evaluation Board can be used to implement IEEE 1588v2, AVB, and DLR/HSR (available on KSZ9477 only) network redundancy. Multiple EVB-KSZ9477 Evaluation Boards can be combined to implement redundant networks using free Linux libraries.The Microchip Technology EVB-KSZ9477 Evaluation Board includes a 5V, 2A power supply. If the power supply is not needed, order EVB-KSZ9477-1.
Features
- 5Gb Ethernet PHYs
- 1SGMII ethernet port (copper or fiber SFP)
- SAMA5D3 processor with external memory
- ECC508 security encoder
- DCS1101 MEMs oscillator
Board Layout
Block Diagram
Zveřejněno: 2017-06-13
| Aktualizováno: 2022-03-11