Microchip Technology EV71C64A Auto Mode Evaluation Board

Microchip Technology EV71C64A Auto Mode Evaluation Board is built on the PD77728 PoE controller/manager, showcasing four IEEE 802.3bt 4-pair ports in Unmanaged Auto mode. PD77728 is part of Microchip’s seventh-gen IEEE 802.3bt compliant Power over Ethernet (PoE) Power Sourcing Equipment (PSE) family. The device is an integrated eight-port PoE controller and manager with FET switches and current sense resistors. The device supports IEEE 802.3af/at/bt standards and legacy PD detection in a 56-pin 8mm x 8mm QFN package. The EVB features bi-color LEDs for visual port status indication, with green and yellow LEDs dedicated to each port.

Features

  • RJ45 gang (contains 4x RJ45 connectors)
  • 4x 4-pair ports structured by PD77728
  • Switch domain USB interface to be connected to a PC with Microchip GUI
  • PoE controller manual reset and serial communication setting
  • Green and yellow bi-color LED status indication for all 4x ports
  • Requires a single power source only
  • 0°C to +40°C operating temperature
  • RoHS compliant

Block Diagram

Block Diagram - Microchip Technology EV71C64A Auto Mode Evaluation Board
Zveřejněno: 2024-02-27 | Aktualizováno: 2024-06-07